845-098-500-212

Heilind Number:EDA845-098-500-212
Manufacturer:EDAC
Manufacturer Number:845-098-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-500-212

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts high-performance capabilities with a contact rating of 3A and UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of 98 positions each, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, our Board to Board Card Edge Connector is the perfect choice for your PCB assembly needs. Elevate your projects with superior connectivity solutions.