845-098-520-201

Heilind Number:EDA845-098-520-201
Manufacturer:EDAC
Manufacturer Number:845-098-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with safety standards. With two rows of 98 positions each, this connector offers ample space for seamless integration on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for assembly-line production. Elevate your circuitry with this essential component, a must-have in the realm of electronic connectivity.