845-098-520-203

Heilind Number:EDA845-098-520-203
Manufacturer:EDAC
Manufacturer Number:845-098-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-203

Detailed Description

Enhance your PCB connections with this essential Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a dual-row layout with 98 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's truly a versatile solution for your electronic projects. Upgrade your connectivity with this top-of-the-line PCB connector.