845-098-520-207

Heilind Number:EDA845-098-520-207
Manufacturer:EDAC
Manufacturer Number:845-098-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-207

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for reliable and efficient data transmission. With a compact form factor and straight mount orientation, it seamlessly integrates into your PCB layout. Featuring 98 positions spread across two rows with a pitch of 0.1 inches and row spacing of 0.2 inches, it offers ample room for complex connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in harsh environments. Crafted with copper alloy contacts, it guarantees stable conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this green-colored connector, a must-have in any professional setup.