845-098-520-502

Heilind Number:EDA845-098-520-502
Manufacturer:EDAC
Manufacturer Number:845-098-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-502

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless integration in your circuitry. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance and safety. Each of its 98 positions features copper alloy contacts, delivering efficient power transmission with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects. Upgrade your connectivity with this essential PCB connector.