845-098-520-504

Heilind Number:EDA845-098-520-504
Manufacturer:EDAC
Manufacturer Number:845-098-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-504

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows of 98 positions, facilitating efficient data transfer. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards for enhanced safety and durability. Each contact is made of robust Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise alignment. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential component.