845-098-520-804

Heilind Number:EDA845-098-520-804
Manufacturer:EDAC
Manufacturer Number:845-098-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for precision and durability, it features two rows with 98 positions, ensuring seamless transmission of data and power. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a 3A amperage and copper alloy contacts, it delivers reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics, telecommunications, and more. Upgrade your connectivity solutions with this essential component.