845-098-520-808

Heilind Number:EDA845-098-520-808
Manufacturer:EDAC
Manufacturer Number:845-098-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-808

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any application. With two rows and 98 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while a .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for seamless connectivity.