845-098-520-812

Heilind Number:EDA845-098-520-812
Manufacturer:EDAC
Manufacturer Number:845-098-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-520-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With two rows and 98 positions, it ensures seamless connectivity for your electronic components. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Featuring copper alloy contacts and a pitch of .1 inches, it offers efficient power transfer with minimal signal loss. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, designed for optimal performance.