845-098-521-201

Heilind Number:EDA845-098-521-201
Manufacturer:EDAC
Manufacturer Number:845-098-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable contact. With two rows and 98 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your projects with its straight mount orientation, facilitating easy installation. Trust in its superior quality and performance for all your connectivity needs.