845-098-521-203

Heilind Number:EDA845-098-521-203
Manufacturer:EDAC
Manufacturer Number:845-098-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows and a total of 98 positions, it offers ample room for your connections. Crafted with precision, the contacts are made of durable copper alloy for reliable conductivity. The pitch of .1 inch and row spacing of .2 inch ensure efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this straight-mount connector for your electronic projects and experience unparalleled quality and performance.