845-098-521-204

Heilind Number:EDA845-098-521-204
Manufacturer:EDAC
Manufacturer Number:845-098-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-204

Detailed Description

Enhance your connectivity with our dual-row Board to Board PCB Connector, a versatile solution for seamless integration in electronic devices. Featuring 98 positions and a straight mount orientation, this connector ensures efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB connections with this essential component for enhanced performance and durability.