845-098-521-207

Heilind Number:EDA845-098-521-207
Manufacturer:EDAC
Manufacturer Number:845-098-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-207

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless integration on your circuit board. Featuring 98 positions for optimal connectivity, this green connector ensures reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this high-performance connector that meets your connectivity needs with precision.