845-098-521-208

Heilind Number:EDA845-098-521-208
Manufacturer:EDAC
Manufacturer Number:845-098-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-208

Detailed Description

Enhance connectivity within your PCB system with this high-performance Board-To-Board Card Edge Connector. Designed for efficient data transmission, this connector features 98 positions across 2 rows, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient performance.