845-098-521-212

Heilind Number:EDA845-098-521-212
Manufacturer:EDAC
Manufacturer Number:845-098-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and aesthetics. With dual rows and a total of 98 positions, it offers ample room for efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial environments. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for reliable and high-performance connections in your PCB projects.