845-098-521-502

Heilind Number:EDA845-098-521-502
Manufacturer:EDAC
Manufacturer Number:845-098-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and efficient operation. Its green color adds a touch of visual distinction to your setup, while the copper alloy contact material guarantees optimal conductivity. With two rows and 98 positions, it offers ample connectivity for your needs. The .1-inch pitch and .2-inch row spacing make for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Board To Board PCB Connector is the ideal choice for seamless and dependable connectivity. Elevate your projects with this essential component today.