845-098-521-503

Heilind Number:EDA845-098-521-503
Manufacturer:EDAC
Manufacturer Number:845-098-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-503

Detailed Description

Enhance your PCB connectivity with our power-efficient Board to Board PCB Connector. Engineered for seamless performance, this essential component features 98 positions spread across two rows, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy integration, making it ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's arsenal.