845-098-521-504

Heilind Number:EDA845-098-521-504
Manufacturer:EDAC
Manufacturer Number:845-098-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-504

Detailed Description

Enhance your connectivity with our high-quality Board to Board PCB Connector, featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 98 positions, this connector offers ample space for seamless PCB integration. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability. Upgrade your setup with this essential component for seamless data transmission on your PCB board.