845-098-521-507

Heilind Number:EDA845-098-521-507
Manufacturer:EDAC
Manufacturer Number:845-098-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it not only adds a pop of style but also offers reliability with its UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 98 positions, this connector ensures efficient data transfer. The Copper Alloy contact material guarantees durability, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronics with this essential connector for seamless and efficient performance.