845-098-521-508

Heilind Number:EDA845-098-521-508
Manufacturer:EDAC
Manufacturer Number:845-098-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-508

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Green Board-to-Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring two rows with a pitch of .1in and row spacing of .2in, it offers 98 positions for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for industrial applications, this connector is a crucial component in achieving efficient and secure PCB connections. Elevate your connectivity solutions with this top-of-the-line connector.