845-098-521-802

Heilind Number:EDA845-098-521-802
Manufacturer:EDAC
Manufacturer Number:845-098-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a compact yet powerful build, featuring two rows of 98 positions for seamless data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Whether you're a tech enthusiast or a professional in the field, this green-colored connector is the perfect choice for enhancing your electronic projects. Explore its full potential today.