845-098-521-804

Heilind Number:EDA845-098-521-804
Manufacturer:EDAC
Manufacturer Number:845-098-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-804

Detailed Description

Upgrade your PCB connections with our premium Board To Board PCB Connector. Engineered for superior performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 98 positions, it provides ample space for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for seamless integration, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.