845-098-521-807

Heilind Number:EDA845-098-521-807
Manufacturer:EDAC
Manufacturer Number:845-098-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-807

Detailed Description

Effortlessly connect your electronic components with this high-performance Board to Board PCB Connector. Featuring a sleek design with a straight mount orientation, it offers optimal functionality and durability. With a total of 98 positions spread across two rows, this connector ensures seamless communication between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in challenging environments. Crafted with precision, the copper alloy contact material and a pitch of .1 inch deliver efficient power transmission. Ideal for a variety of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any project.