845-098-521-808

Heilind Number:EDA845-098-521-808
Manufacturer:EDAC
Manufacturer Number:845-098-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-808

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in any application. With two rows and a total of 98 positions, it offers ample connectivity options. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor use. Whether you're assembling electronic devices or creating intricate PCB layouts, this connector is a must-have for any project. Trust in its straight mount orientation and rest assured of a secure and stable connection every time. Elevate your PCB connectivity with this premium component.