845-098-521-812

Heilind Number:EDA845-098-521-812
Manufacturer:EDAC
Manufacturer Number:845-098-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-521-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for maximum efficiency, it features a sleek housing made from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows and a pitch of .1 inches, it offers precise alignment for seamless integration. The Copper Alloy contacts ensure reliable conductivity, while the 98 positions allow for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this durable and efficient connector, a must-have in any professional workspace.