845-098-523-201

Heilind Number:EDA845-098-523-201
Manufacturer:EDAC
Manufacturer Number:845-098-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features dual rows with a total of 98 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this green-colored connector, perfect for demanding industrial environments.