845-098-523-202

Heilind Number:EDA845-098-523-202
Manufacturer:EDAC
Manufacturer Number:845-098-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color, it offers reliable performance with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and a pitch of .1 inches, it provides seamless connectivity in a compact design. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Boasting 98 positions and a straight mount orientation, it accommodates various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.