845-098-523-502

Heilind Number:EDA845-098-523-502
Manufacturer:EDAC
Manufacturer Number:845-098-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-502

Detailed Description

Enhance your PCB connections with our advanced Board To Board PCB Connector, a reliable component that guarantees seamless data transmission. With a high amperage of 3A, it ensures efficient power delivery, while the durable UL 94V-0 Diallyl Phthalate housing material offers robust protection for long-lasting performance. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it allows for precise and secure connections with a total of 98 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic systems. Upgrade your connectivity with our premium Card Edge Connector, perfect for demanding industrial and commercial environments.