845-098-523-507

Heilind Number:EDA845-098-523-507
Manufacturer:EDAC
Manufacturer Number:845-098-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-507

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 98 positions across 2 rows, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on efficient power delivery. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB design with this essential component.