845-098-523-508

Heilind Number:EDA845-098-523-508
Manufacturer:EDAC
Manufacturer Number:845-098-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green color. With two rows and a pitch of .1 inches, it offers seamless integration on your board. The 98 copper alloy contacts ensure secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal performance and connectivity.