845-098-523-512

Heilind Number:EDA845-098-523-512
Manufacturer:EDAC
Manufacturer Number:845-098-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions across 2 rows, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Engineered for versatility, it supports a straight mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial environments. Upgrade your connectivity solutions with this essential component.