845-098-523-802

Heilind Number:EDA845-098-523-802
Manufacturer:EDAC
Manufacturer Number:845-098-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-802

Detailed Description

Elevate your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows and a total of 98 positions, it offers ample connectivity for your PCBs. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our connector to deliver reliable performance and streamline your electronic setups.