845-098-523-803

Heilind Number:EDA845-098-523-803
Manufacturer:EDAC
Manufacturer Number:845-098-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, dual-row board-to-board PCB connector. Designed for seamless integration, it features 98 positions with a .1-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your PCB assembly with this essential connector for optimal functionality.