845-098-523-804

Heilind Number:EDA845-098-523-804
Manufacturer:EDAC
Manufacturer Number:845-098-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any application. The two rows of 98 Copper Alloy contacts offer secure and efficient connectivity, with a pitch of .1 inches and row spacing of .2 inches. Designed for seamless integration, this connector boasts a straight mount orientation, making it easy to incorporate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB design with this essential component.