845-098-523-807

Heilind Number:EDA845-098-523-807
Manufacturer:EDAC
Manufacturer Number:845-098-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-523-807

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector guarantees both safety and reliability. Its two rows with a pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your PCB layouts. With 98 positions in total, you have ample room for multiple connections. The copper alloy contacts ensure efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its quality for your connectivity needs.