845-098-524-202

Heilind Number:EDA845-098-524-202
Manufacturer:EDAC
Manufacturer Number:845-098-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact pitch of .1 inches and two rows of 98 positions each, it offers efficient signal transmission in any circuit setup. Crafted with precision, the copper alloy contacts ensure reliable conductivity while withstanding rugged operating conditions. Its straight mount orientation and .2-inch row spacing provide ease of installation, making it a versatile choice for various applications. Engineered for longevity, it operates flawlessly in temperatures ranging from -40 to 105°C, guaranteeing optimal performance even in harsh environments. Elevate your electronics projects with this essential connector, a must-have in any engineer's toolkit.