845-098-524-203

Heilind Number:EDA845-098-524-203
Manufacturer:EDAC
Manufacturer Number:845-098-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 98 positions arranged in two rows with a tight pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. The straight mount orientation and .2-inch row spacing offer easy and seamless integration, making it ideal for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.