845-098-524-204

Heilind Number:EDA845-098-524-204
Manufacturer:EDAC
Manufacturer Number:845-098-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows and 98 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing a secure fit. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety in any application. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.