845-098-524-212

Heilind Number:EDA845-098-524-212
Manufacturer:EDAC
Manufacturer Number:845-098-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-212

Detailed Description

Enhance your board-to-board connections with this cutting-edge Card Edge Connector, designed for maximum performance in electronic applications. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 98 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast.