845-098-524-503

Heilind Number:EDA845-098-524-503
Manufacturer:EDAC
Manufacturer Number:845-098-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-503

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 98 positions, allowing for efficient data transfer. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. Each row is spaced with precision at .2 inches, with a pitch of .1 inches for easy installation. Crafted with copper alloy contacts, this connector guarantees secure and stable connections. Its straight mount orientation offers versatility in placement, while its operating temperature range of -40 to 105 °C makes it ideal for diverse applications. Upgrade your connectivity solutions with this essential component.