845-098-524-504

Heilind Number:EDA845-098-524-504
Manufacturer:EDAC
Manufacturer Number:845-098-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-504

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Featuring 98 positions spread across 2 rows with a compact .1-inch pitch, it ensures precise and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless PCB installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assemblies with this essential connector, designed for efficiency and longevity.