845-098-524-508

Heilind Number:EDA845-098-524-508
Manufacturer:EDAC
Manufacturer Number:845-098-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-508

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both safety and visibility. With two rows and 98 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connection systems with this essential component.