845-098-524-512

Heilind Number:EDA845-098-524-512
Manufacturer:EDAC
Manufacturer Number:845-098-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a dual-row configuration featuring a total of 98 positions, it offers ample connectivity options. The contact material, made from high-quality Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide array of applications. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, guarantees easy installation and compatibility. Elevate your PCB setup with this essential connector, a must-have for any tech-savvy enthusiast.