845-098-524-802

Heilind Number:EDA845-098-524-802
Manufacturer:EDAC
Manufacturer Number:845-098-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable signal transmission. With two rows of 98 positions and a pitch of .1 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and compact .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.