845-098-524-804

Heilind Number:EDA845-098-524-804
Manufacturer:EDAC
Manufacturer Number:845-098-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-804

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronics assembly, this essential component features dual rows with a total of 98 positions, ensuring efficient signal transmission. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are reliable in various environments. Choose straight mount orientation for easy installation. Perfect for professionals in the electronics industry, these connectors are a must-have for any PCB assembly project.