845-098-524-807

Heilind Number:EDA845-098-524-807
Manufacturer:EDAC
Manufacturer Number:845-098-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-807

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 98 positions with a dual-row layout, ensuring seamless communication between boards. The durable housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various environments. With a contact material of Copper Alloy, it offers efficient conductivity for uninterrupted data transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your PCB setup with this essential connector for smooth and reliable performance.