845-098-524-808

Heilind Number:EDA845-098-524-808
Manufacturer:EDAC
Manufacturer Number:845-098-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-808

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions spread across 2 rows, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. Crafted with copper alloy contacts, it ensures reliable conductivity for optimal performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a straight mount orientation, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.