845-098-524-812

Heilind Number:EDA845-098-524-812
Manufacturer:EDAC
Manufacturer Number:845-098-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-524-812

Detailed Description

Enhance your electronic connections with this meticulously engineered straight-mount PCB connector, designed for seamless board-to-board integration. Boasting a high amperage of 3A and crafted from UL 94V-0 Diallyl Phthalate, it ensures both performance and safety in equal measure. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient data transmission across its 98 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of applications, meeting the highest standards of quality and durability. Elevate your connectivity experience with this essential component.