845-098-525-201

Heilind Number:EDA845-098-525-201
Manufacturer:EDAC
Manufacturer Number:845-098-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-201

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. With a dual-row design featuring 98 positions, this connector ensures secure and efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector to deliver exceptional performance in your projects.