845-098-525-202

Heilind Number:EDA845-098-525-202
Manufacturer:EDAC
Manufacturer Number:845-098-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-525-202

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, boasting a total of 98 positions across two rows for seamless data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic systems with this essential component for optimal connectivity.